2-322873-5

Heilind Number:AMP2-322873-5
Manufacturer:TE Connectivity
Manufacturer Number:2-322873-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16 HT ALUMEL R 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-322873-5
Connector Type:Ring Tongue
Stud Size:#6
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-322873-5

Detailed Description

Enhance your electrical connections with our DG 22-16 HT ALUMEL R 6 Crimp Ring Terminal. Designed for durability and high-temperature applications, this connector features a #6 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With a straight orientation and closed barrel construction, it ensures secure and reliable performance. The insulated design adds an extra layer of safety, while its straight terminal angle allows for easy installation. Operating flawlessly in temperatures up to 1200°F, this terminal is a must-have for your industrial or commercial projects. Rest assured of its quality and compliance with industry standards. Elevate your connectivity with Rings & Spades' premier terminal solutions.