2-322994-1

Heilind Number:AMP2-322994-1
Manufacturer:TE Connectivity
Manufacturer Number:2-322994-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-322994-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-322994-1

Detailed Description

Enhance your electrical connections with this versatile TERMINAL. Designed for durability and efficiency, it features a Spade Tongue connector type and #6, M3.5 stud size. With a voltage rating of 600 V and an operating temperature range of 105 °C to 221 °F, it ensures reliable performance in various environments. The closed barrel design and insulation provide added safety, while the straight terminal angle offers easy installation. Suitable for 14-16 AWG wires, this terminal is RoHS compliant, making it a sustainable choice for your projects. Perfect for use in a wide range of applications, from automotive to industrial settings. Elevate your connectivity with this essential component.