| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-322996-1 |
| Connector Type: | Spade Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-322996-1 |
2-322996-1
Specifications
Detailed Description
Easily connect and secure wires with our Solis SPD 16-14 6 terminal. Designed for efficiency, this spade tongue connector features a #6 stud size, perfect for various applications. With an offset orientation and a closed barrel type, it ensures a reliable connection. Operating flawlessly in temperatures up to 170°C (338°F), it accommodates 14-16 AWG wires. Straight terminal angle and RoHS compliance make it a smart choice for your projects. Upgrade your connectivity with this high-quality component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


