2-323008-1

Heilind Number:AMP2-323008-1
Manufacturer:TE Connectivity
Manufacturer Number:2-323008-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323008-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323008-1

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 6 Ring Tongue terminals. Designed for reliable performance, these insulated connectors are suitable for wire sizes ranging from 22 to 16 AWG. With a closed barrel construction and a #6 stud size, they ensure secure and efficient crimping. Operating at temperatures up to 105°C (221°F) and rated for 300V, they meet stringent industry standards. Straight terminal angles and offset orientations provide flexibility in installations. RoHS-compliant and meticulously crafted, these terminals are a vital component for various applications, guaranteeing durability and functionality. Upgrade your connectivity solutions with our Rings & Spades collection.