2-323011-2

Heilind Number:AMP2-323011-2
Manufacturer:TE Connectivity
Manufacturer Number:2-323011-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R SLTD 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323011-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:.1 - .41 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323011-2

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue terminals, designed for secure crimping onto wire sizes ranging from 22 to 26 AWG. With a stud size of #6, M3.5, and a voltage rating of 300 V, these insulated terminals offer reliable performance in a variety of applications. The closed barrel design and straight terminal angle ensure a proper fit, while the offset orientation allows for easy installation. Operating seamlessly in temperatures ranging from 105 °C to 221 °F, our terminals are RoHS compliant, guaranteeing both quality and environmental responsibility. Suitable for a wide range of projects, from automotive to industrial, these PIDG terminals are a must-have for any professional electrician or DIY enthusiast. Elevate your wiring tasks with Rings & Spades' premium terminal solutions.