| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-323096-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-323096-2 |
2-323096-2
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS R 22-16 COMM 22-18 MIL 4 Ring Tongue terminals, designed for reliable performance in various applications. Featuring a stud size of M2.5 (#4) and an offset orientation, these terminals ensure a secure fit for wires ranging from 22 to 16 AWG (.26 - 1.65 mm²). With a closed barrel and straight terminal angle, they offer durability and ease of installation. Operating efficiently in temperatures up to 170 °C (338 °F), they are ideal for demanding environments. RoHS compliant and part of our Rings & Spades product line, these terminals guarantee both quality and environmental responsibility. Elevate your connectivity solutions with our high-performance Ring Tongue terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-323096-2 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-323096-2 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-323096-2 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-323096-2 Application Tooling | ![]() |


