| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-323144-1 |
| Connector Type: | Spade Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-323144-1 |
2-323144-1
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS SPD FLG 12-10 TERMINAL. Designed for efficiency, this spade tongue connector features a #10 stud size and accommodates 10-12 AWG wire, ensuring secure and reliable performance. With an offset orientation and straight terminal angle, it offers versatility in installations. Operating seamlessly in temperatures up to 170°C (338°F), it's ideal for high-temperature environments. The closed barrel design provides added protection, while its non-insulated construction allows for easy integration. RoHS compliant, this terminal guarantees both quality and environmental responsibility. Explore the Rings & Spades collection for more essential connectors. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() |


