| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-323682-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-323682-1 |
2-323682-1
Specifications
Detailed Description
Enhance your electrical connections with the PIDG R 16-14HD 1/4 TERMINAL. Designed for reliability, this ring tongue connector features a sturdy construction suitable for 14-16 AWG wires. With a 1/4 inch stud size and M6 compatibility, it ensures a secure fit. Operating at temperatures ranging from 105°C to 221°F, it's ideal for demanding environments. The closed barrel design and insulation offer added safety. Perfect for various applications, this straight-angle terminal is RoHS compliant, meeting high industry standards. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() |


