2-323698-1

Heilind Number:AMP2-323698-1
Manufacturer:TE Connectivity
Manufacturer Number:2-323698-1
ECAD Model:
3D Model

Description:

BODY BRZD BUTT SPLICE 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323698-1
Color:Orange
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP2-323698-1

Detailed Description

Enhance your wire connections with this high-quality butt splice. Designed for 10-12 AWG wires, it provides a secure and durable joint for your electrical projects. The closed barrel design ensures a strong connection, while the vibrant orange color allows for easy identification. Perfect for professional or DIY use, this splice is essential for maintaining a reliable electrical system. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your wire terminations with this essential connector.