2-323758-1

Heilind Number:AMP2-323758-1
Manufacturer:TE Connectivity
Manufacturer Number:2-323758-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323758-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323758-1

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 4 Ring Tongue terminals. Designed for reliable performance, these connectors are ideal for wire sizes ranging from 22-16 AWG (.26-1.65 mm²), accommodating a wide range of applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they ensure safe and efficient conductivity. The closed barrel design and insulation provide added protection, while the straight terminal angle and M2.5 stud size (#4) offer convenient installation. RoHS compliant and meticulously crafted, these terminals guarantee quality and compliance for your projects. Explore our Rings & Spades collection for more essential components.