2-323762-1

Heilind Number:AMP2-323762-1
Manufacturer:TE Connectivity
Manufacturer Number:2-323762-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323762-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323762-1

Detailed Description

Enhance electrical connections with our PIDG series Ring Tongue Terminals. Designed for secure and efficient wire termination, these connectors feature a #10 stud size and accommodate wire sizes ranging from 10-12 AWG. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they ensure reliable performance in various environments. The closed barrel design and insulation provide added safety and protection. Perfect for a wide range of applications, these straight-angle terminals are RoHS compliant, making them environmentally friendly choices for your projects. Upgrade your connectivity solutions with our Rings & Spades Terminal offerings.