| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-323876-4 |
| Color: | Orange |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP2-323876-4 |
2-323876-4
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS HT BUTT 22-16COM22-18MIL splice. Designed for optimal performance, this splice in vibrant orange color is perfect for wire sizes ranging from 16 to 22 AWG (.3 - 1.42 mm²). With a closed barrel type, it ensures a secure and reliable connection every time. While not insulated, it meets RoHS compliance standards, guaranteeing its environmental friendliness. Elevate your crimping projects with this high-quality splice, a must-have in any toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


