2-323912-1

Heilind Number:AMP2-323912-1
Manufacturer:TE Connectivity
Manufacturer Number:2-323912-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 26-22 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323912-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#2, M2
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:.1 - .41 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323912-1

Detailed Description

Easily secure and connect wires with our PIDG R 26-22 2 terminals. Designed for efficient crimping onto #2 or M2 studs, these ring tongue connectors feature a closed barrel for reliable performance. With an offset orientation and straight terminal angle, they offer versatility in various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they ensure safe and durable connections. Suitable for 22-26 AWG wires, these insulated terminals comply with RoHS standards, making them environmentally friendly. Perfect for professionals in the electrical and electronics industries, these terminals are part of our high-quality Rings & Spades product line. Upgrade your connectivity solutions with our dependable crimp ring terminals.