2-323914-2

Heilind Number:AMP2-323914-2
Manufacturer:TE Connectivity
Manufacturer Number:2-323914-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 24 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323914-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.205 - .4 mm², 24 AWG, 475 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323914-2

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Terminal, part of the PIDG connector series. This insulated terminal is designed for secure attachment to M2.5 or #4 studs, ensuring reliable performance with a maximum voltage of 300V. Perfect for 24 AWG wires, it accommodates a wide range of wire sizes, making it versatile for various applications. With straight orientation and a closed barrel design, it offers easy installation and excellent conductivity. Operating at temperatures up to 105°C (221°F), this terminal is ideal for both professional and DIY projects. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connection solutions with this essential component.