2-323916-3

Heilind Number:AMP2-323916-3
Manufacturer:TE Connectivity
Manufacturer Number:2-323916-3
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 24 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323916-3
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.1 - .41 mm², 24 AWG, 475 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323916-3

Detailed Description

Enhance your electrical connections with our PIDG R IR 24 8 Terminal, a reliable solution for various applications. Designed for optimal performance, this straight-ring tongue terminal offers a secure fit for #8 stud sizes (M4). With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures durability in demanding environments. The closed barrel and insulated construction provide added protection, while its RoHS compliance guarantees environmental responsibility. Suitable for 24 AWG wires, this terminal is a must-have for efficient and safe wire termination. Upgrade your connectivity with this high-quality component, perfect for professional and DIY projects alike.