| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-323930-2 |
| Connector Type: | Shielded Wire Crimp |
| GPL: | 311 |
| Packaging: | Carton |
| GPL Description: | Data and Devices |
| Product Code: | 3280 |
| Ferrule Material: | Brass/Copper |
| Ferrule Plating: | Zinc |
| Body Plating Material: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .033 - .059 in, .84 - 1.5 mm |
| Body Color: | Violet |
| Part Aliases: | 2-323930-2 |
| SKU: | AMP2-323930-2 |
2-323930-2
Specifications
Detailed Description
Ensure reliable connections with our TERMASHIELD Crimp Connector in Violet. This Shielded Wire Crimp connector features a Brass/Copper ferrule with Zinc plating for superior conductivity and durability. The tin-plated body offers added protection against corrosion. Designed to accept wire insulation diameters ranging from .033 to .059 inches (.84 to 1.5 mm), it provides a secure fit for a variety of cables. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential connector for Data and Devices applications. Packaged in a Carton for convenience, it's the perfect solution for your RF Coaxial connectivity needs.

