| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-324015-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-324015-1 |
2-324015-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality PIDG Series Spade Tongue Terminal. Designed for optimal performance, it features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG. With a closed barrel and straight terminal angle, it ensures secure and reliable crimping. Its insulation capability, along with a 300V voltage rating, make it suitable for various applications. Operating temperature range of 105°C to 221°F guarantees durability in challenging environments. RoHS compliant and part of the Rings & Spades collection, this terminal is a must-have for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480425-0 | 04P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |


