| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-324061-5 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-324061-5 |
2-324061-5
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, designed for optimal performance in demanding environments. The SOLIS R 8 8 HR features a Ring Tongue connector type, with a #8 stud size (M4) for secure attachment. Its offset orientation allows for efficient cable routing, while its closed barrel design ensures reliable conductivity. Operating flawlessly in temperatures ranging from 343°C to 649°F, this terminal is perfect for a wide range of industrial applications. Suitable for 8 AWG wires and accommodating wire sizes of 13100 - 20800 CMA (6.64 - 10.5 mm²), it offers versatile connectivity options. With a straight terminal angle and full ROHS compliance, you can trust in its durability and environmental responsibility. Partner with our Rings & Spades collection for comprehensive solutions in your connectivity needs.


