2-324165-1

Heilind Number:AMP2-324165-1
Manufacturer:TE Connectivity
Manufacturer Number:2-324165-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD FLG 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-324165-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-324165-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for optimal performance in various applications. Featuring a Spade Tongue connector type, it ensures secure and efficient connectivity. With a voltage rating of 600 V and a stud size of #6, M3.5, it meets stringent industry standards for reliability. The offset orientation and closed barrel type offer versatility, while the straight terminal angle simplifies installation. RoHS compliant and insulated for added safety, it's suitable for use in a wide range of environments. Operating temperature range of 105°C (221°F), making it ideal for demanding conditions. Compatible with 14-16 AWG wire sizes, this terminal is a must-have for any professional or DIY project. Trust in its quality, as it comes from our trusted supplier of Rings & Spades products. Upgrade your connectors with this essential component.