| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-324309-2 |
| Contact Plating: | Silver |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP2-324309-2 |
2-324309-2
Specifications
Detailed Description
Enhance your electrical connections with our Solis Butt Splice, designed for seamless joining of 6 AWG wires. Featuring a silver contact plating for optimal conductivity, this splice accommodates wire sizes ranging from 13 to 15 mm² (20800 to 33100 CMA). Its closed barrel design ensures secure crimping, while its non-insulated construction allows for versatility in various applications. Compliant with RoHS standards, this splice guarantees both performance and environmental responsibility. Upgrade your crimping setup with this essential connector.


