| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-324485-1 |
| Color: | Red |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Cap |
| SKU: | AMP2-324485-1 |
2-324485-1
Specifications
Detailed Description
Enhance your wire connections with our red Wire Cap, designed for a snug fit on cables ranging from .080 to .115 inches in diameter. Featuring a closed barrel for secure insulation, this cap ensures reliable performance in various applications. Manufactured with high-quality materials, it complies with RoHS standards for environmentally friendly operation. Perfect for use with splices, this cap is a must-have accessory for seamless connectivity. Explore our range of connectors, terminals, and splices to complete your wiring projects with ease.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58573-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2018 | E-18-007749 - Product Improvement. CHANGE PACKAGING QUANTITY FROM 4000 TO 3500 PER REEL FOR 2-324485-1. NO CHANGE TO 324485 PART NUMBER. REVISION CHANGE ONLY FOR INTERNAL DOCUMENTATION PURPOSES. | Download | |||


