2-324533-2

Heilind Number:AMP2-324533-2
Manufacturer:TE Connectivity
Manufacturer Number:2-324533-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-324533-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-324533-2

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for secure and efficient crimping, this terminal accommodates 14-16 AWG wire sizes with a #10 stud size, ensuring reliable performance in various applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it guarantees safe operation even in demanding environments. The closed barrel design and insulation provide added protection, while the straight orientation and compliance with RoHS regulations make it ideal for diverse industrial uses. Elevate your connectivity with our high-quality terminal, perfect for Rings & Spades applications.