| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32498-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32498-1 |
2-32498-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue connector, designed for optimal performance in a variety of applications. With a voltage rating of 300V and a stud size of #8 (M4), it ensures reliable conductivity. The offset orientation and straight terminal angle offer flexibility during installation, while the closed barrel and high-temperature insulation guarantee durability in challenging environments. Suitable for wire sizes ranging from 22 AWG to 1.42 mm², this connector is a versatile solution for your crimping needs. Rest assured of its compliance with RoHS standards, making it not only efficient but also environmentally friendly. Elevate your connectivity with our Rings & Spades series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 2-32498-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-32498-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-32498-1 Application Tooling | ![]() |


