2-325034-1

Heilind Number:AMP2-325034-1
Manufacturer:TE Connectivity
Manufacturer Number:2-325034-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-325034-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-325034-1

Detailed Description

Enhance your electrical connections with our PIDG Ring Tongue Terminal, designed for 16-14 AWG wire sizes. With a voltage rating of 300V and operating temperature range of 105°C, this straight-oriented terminal ensures reliable performance in various applications. Its M6 stud size and closed barrel construction offer secure connections, while the insulated design provides added safety. RoHS compliant and suitable for use in a wide range of industries, this terminal is a must-have for your connectivity needs. Elevate your projects with the quality and efficiency of our Rings & Spades supplier product.