| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32510-1 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32510-1 |
2-32510-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Terminal. Designed for efficiency and reliability, this spade flange tongue connector features a #8 stud size and is suitable for 10-12 AWG wire. With a straight, flanged orientation and closed barrel construction, it ensures secure and durable installations. Operating at temperatures up to 105°C, it's ideal for a wide range of applications. RoHS compliant and insulated for safety, it's a must-have for any project requiring top-notch connectivity. Upgrade to Rings & Spades Terminal for superior performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


