2-32561-1

Heilind Number:AMP2-32561-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32561-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

PIDG SPDFLG 22-16COMM22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32561-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32561-1

Detailed Description

Enhance your electrical connections with our PIDG Spade Tongue terminals. Designed for optimal performance, these connectors feature a #6 stud size for secure attachment. With a voltage rating of 300V and an operating temperature range of up to 105°C, they are suitable for a wide range of applications. The closed barrel design ensures reliable connectivity, while the insulation provides added safety. RoHS compliant and with a straight terminal angle, these terminals are a dependable choice for your wiring needs. Upgrade to our PIDG Spade Tongue terminals for efficient and durable connections.