| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32562-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32562-1 |
2-32562-1
Specifications
Detailed Description
Enhance wire connectivity with our PIDG Spade Tongue, designed for efficient termination in electrical applications. This connector, specially crafted for 22-16 AWG wires, ensures secure and reliable contact. With a closed barrel and offset orientation, it offers stability and precision in installations. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it guarantees performance even in demanding environments. RoHS compliant and featuring insulation, it meets international standards for safety and environmental responsibility. Ideal for #6 or M3.5 stud sizes, this terminal is a versatile solution for various industrial and commercial settings. Trust in its quality for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770996-5 | 15P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 130014 | PG R 22-16 5MM | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350699-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350784-1 | 15P UMNL CAP HSG | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 360040-1 | FASTON 110 REC HSG NYLON NAT | ![]() |
| TE Connectivity 52856-1 | TERMINAL,PG SPD FLG 12-10 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 2-32562-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-32562-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-32562-1 Application Tooling | ![]() |


