| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32562-2 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32562-2 |
2-32562-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue Terminals. Designed for efficiency and durability, these connectors are perfect for a wide range of applications. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, they ensure reliable performance in various environments. The #8 (M4) stud size and offset orientation make installation easy and secure. Suitable for 22 AWG wires, these terminals feature a closed barrel design and are fully insulated for added safety. RoHS compliant and with a straight terminal angle, they meet high industry standards. Upgrade your connectivity with our Rings & Spades offerings.


