2-326819-1

Heilind Number:AMP2-326819-1
Manufacturer:TE Connectivity
Manufacturer Number:2-326819-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-326819-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-326819-1

Detailed Description

Enhance your electrical connections with our high-performance PLASTI-GRIP Ring Tongue terminals. Designed for optimal conductivity and durability, these straight orientation connectors feature a closed barrel for secure wire attachment. With insulation for added safety and compliance with RoHS standards, they're suitable for a wide range of applications. Operating at temperatures up to 105°C (221°F) and rated for 600V, they ensure reliable performance. Accommodating wire sizes from 22 to 16 AWG (.26 to 1.65 mm²), they offer versatility in installation. Trust in our Rings & Spades series for quality and efficiency in your crimp terminal needs.