| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-326859-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-326859-1 |
2-326859-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG SPD 12-10 6 Terminal, designed for optimal performance. This Spade Tongue connector, suitable for #6 studs, features a closed barrel for secure crimping and insulation for added safety. With a wire size range of 10-12 AWG and operating temperatures up to 221°F, it ensures reliable conductivity in various environments. Its straight terminal angle and offset orientation offer versatility in installation. RoHS compliant and rated for 300V, this terminal is a dependable choice for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 2-326859-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-326859-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 2-326859-1 Application Tooling | ![]() |


