| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-326875-4 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 24 AWG, .2 - .24 mm², 475 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-326875-4 |
2-326875-4
| Heilind Number: | AMP2-326875-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-326875-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R IR 24 6 TERMINAL. Designed for optimal performance, this closed-barrel, insulated ring tongue terminal features a straight orientation and #6/M3.5 stud size compatibility. With a voltage rating of 300V and an operating temperature range of up to 105°C (221°F), it ensures reliable conductivity in diverse applications. Suitable for 24 AWG wire, this RoHS-compliant terminal guarantees both quality and compliance. Upgrade your crimping game with this essential component for connectors, splices, and lugs.


