2-327735-1

Heilind Number:AMP2-327735-1
Manufacturer:TE Connectivity
Manufacturer Number:2-327735-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SPD 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-327735-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-327735-1

Detailed Description

Enhance your electrical connections with our PG SPD 22-16 COMM 22-18 MIL 6 Spade Tongue Terminals. Designed for optimal performance, these connectors feature a closed barrel and insulation for secure and reliable usage. With a voltage rating of 600V and a stud size of #6, M3.5, they are suitable for a wide range of applications. The offset orientation and straight terminal angle provide flexibility in installation, while the operating temperature range of 105°C (221°F) ensures durability in harsh environments. Accommodating wire sizes from 22 to 16 AWG (.26 to 1.65 mm²), these terminals are ideal for various industrial and commercial settings. Rest assured of their quality and compliance with RoHS regulations, making them a dependable choice for your projects. Upgrade to Rings & Spades terminals for efficient and professional electrical connections.