| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-328489-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #0 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-328489-1 |
2-328489-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 24-20 0 Terminal. Designed for efficiency and reliability, this ring tongue connector features a #0 stud size and accommodates wire sizes ranging from 20 to 24 AWG. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it's suitable for various applications. The closed barrel design and insulation ensure secure and safe installations, while the straight terminal angle facilitates easy connectivity. RoHS compliant, this terminal meets environmental standards without compromising performance. Upgrade your crimping arsenal with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47907-1 | TE Connectivity 2-328489-1 Application Tooling | ![]() |


