2-328516-1

Heilind Number:AMP2-328516-1
Manufacturer:TE Connectivity
Manufacturer Number:2-328516-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD FLG 22-16 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-328516-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#10
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-328516-1

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, designed for optimal performance in various applications. This Spade Tongue connector boasts a durable construction and is suitable for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600 V and operating temperature range of 105 °C to 221 °F, it ensures reliable conductivity even in demanding environments. The #10 stud size and closed barrel design offer secure attachment, while the insulated housing provides added safety. RoHS compliant and suitable for Rings & Spades applications, this straight-flanged terminal is a versatile choice for your crimping needs.