| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-328527-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-328527-1 |
2-328527-1
Specifications
Detailed Description
Enhance your electrical connections with this versatile TERMINAL, designed for secure crimping onto wires in the 14-16 AWG range. With a Ring Tongue connector type and stud size #8, it offers reliable performance at voltages up to 600 V. The closed barrel design and offset orientation ensure a snug fit, while its straight terminal angle facilitates easy installation. Insulated for added safety, this terminal is compliant with RoHS regulations and suitable for use in temperatures ranging from 105°C to 221°F. Perfect for a wide range of applications, from automotive to industrial. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-324918-0 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206304-1 | SEALING BOOT, CABLE SIZE 11 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 212447-1 | SCREW RTNR KIT,AMPLIMITE | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 34853 | TERMINAL,PG R 12-10 8 | ![]() |
| TE Connectivity 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | TE Connectivity 2-328527-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-328527-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-328527-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-328527-1 Application Tooling | ![]() |


