| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-328527-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Wire Size: | 14 - 16 AWG, 2050 - 5180 CMA, 1.04 - 2.62 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-328527-1.P |
2-328527-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Cut Strip TERMINAL for PG R 16-14 8 applications. Designed for secure and efficient wire termination, this Ring Tongue connector boasts a durable construction and a closed barrel for added safety. With voltage capabilities up to 600 V and compatibility with #8 stud sizes and 14-16 AWG wires, it's perfect for a wide range of industrial and DIY projects. The straight terminal angle and insulation ensure easy and reliable installation. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your toolbox with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 640309-3 | UMNL PIN 12-10 PTPPHBZ | ![]() |


