2-32948-1

Heilind Number:AMP2-32948-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32948-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32948-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32948-1

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Ring Tongue terminals. Designed for optimal performance, these connectors feature a closed barrel and insulation for secure and reliable crimping. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they are ideal for a wide range of applications. The offset orientation and straight terminal angle offer versatility in installation. Suitable for wire sizes ranging from 22 AWG to 1.42 mm², these terminals ensure a snug fit for efficient conductivity. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Elevate your projects with these high-quality connectors, perfect for professionals and DIY enthusiasts alike.