| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32949-1 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32949-1 |
2-32949-1
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue terminals. Designed for professional-grade performance, these connectors feature a durable construction and a closed barrel for secure wire attachment. With an operating temperature range of 105°C (221°F) and a voltage rating of 600V, they ensure reliable conductivity in various applications. Suitable for wire sizes ranging from 22 to 16 AWG (.26-1.65 mm²), they offer versatility in installation. RoHS compliant and insulated for added safety, these terminals are essential for any industrial or commercial project. Upgrade your connectivity with our Rings & Spades series, where quality meets efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640923-2 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


