2-32953-1

Heilind Number:AMP2-32953-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32953-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32953-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32953-1

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue connectors. Designed for optimum performance, these connectors feature a closed barrel and insulation for added safety. With a voltage rating of 600V and operating temperatures ranging from 105°C to 221°F, they are suitable for a variety of applications. The offset orientation and straight terminal angle ensure easy installation, while accommodating wire sizes from 22 AWG to 1.42 mm². Perfect for commercial and military use, these connectors offer reliable conductivity in a compact design. RoHS compliant and supplied by our trusted Rings & Spades line, they guarantee quality and compliance with industry standards. Upgrade your crimp terminals with our durable and efficient Ring Tongue connectors.