2-32957-1

Heilind Number:AMP2-32957-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32957-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32957-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32957-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL. Designed for efficiency and durability, this PG R 16-14 6 connector features a Ring Tongue for secure attachment. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it ensures reliable performance even in demanding environments. The #6 stud size (M3.5) accommodates a wide range of applications, while the straight orientation and closed barrel design streamline installation. Suitable for 16 AWG wires, it offers excellent conductivity and insulation with RoHS compliance. Perfect for various projects, this terminal from our Rings & Spades collection guarantees precision and peace of mind in every connection.