2-32958-1

Heilind Number:AMP2-32958-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32958-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32958-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32958-1

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL. Designed for optimal performance, this Ring Tongue connector features a durable construction suitable for 16-14 gauge wires, ensuring secure and reliable contact. With a voltage rating of 600 V and an operating temperature range of 105 °C to 221 °F, it meets stringent industry standards for safety and efficiency. The #6 stud size and straight orientation make installation easy, while the closed barrel design and insulation provide added protection. Perfect for a wide range of applications, this terminal is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Upgrade your connectivity with confidence with our Rings & Spades supplier product.