| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-329941-3 |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Mating Type: | Screw |
| Body Material: | Brass |
| Cable Type: | Belden 8451, Belden 8641, Belden 8761 |
| Number of Positions: | 1 |
| Interface: | Twin Threaded |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Single |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | Polypropylene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 11.09 mm, .437 in |
| Connector System: | Cable to Cable |
| Part Aliases: | 2-329941-3 |
| SKU: | AMP2-329941-3 |
2-329941-3
| Heilind Number: | AMP2-329941-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-329941-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Twin Threaded Receptacle, designed for seamless integration in data and devices. Its durable construction features a brass body plated with silver, ensuring high performance even in harsh operating environments ranging from -55 to 85°C. The single port configuration, terminated with wire and cable through a secure crimp mount, guarantees reliable signal transmission. With a gold-plated brass center contact and polypropylene dielectric material, this connector offers superior conductivity and insulation. Its straight orientation and .437-inch mated outer diameter make it easy to install and compatible with various cable types, including Belden 8451, 8641, and 8761. RoHS compliant and meticulously engineered, this RF coaxial connector is a must-have component for your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2022 | PCN-22-147120 - Retraction of obsolete. | Download | |||
| 01/14/2022 | P-21-021904 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

