| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-329944-3 |
| Gender: | Plug |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Push-On |
| Body Material: | Brass |
| Cable Type: | Belden 8451, Belden 8641, Belden 8761 |
| Number of Positions: | 2 |
| Interface: | Twin Threaded |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 2 |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Single |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | Polypropylene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .326 in, 8.3 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 2-329944-3 |
| SKU: | AMP2-329944-3 |
2-329944-3
Specifications
Detailed Description
Enhance your connectivity with this Twin Threaded Plug, designed for seamless integration with Belden 8451 cables. Featuring a durable brass body and gold-plated contacts, this connector ensures reliable data transmission. With a straight cable orientation and crimp termination method, installation is quick and easy. Its compact size and robust construction make it ideal for a variety of applications, from industrial to telecommunications. Operating in a wide temperature range, from -55 to 85°C (-67 to 185°F), this plug guarantees performance even in harsh environments. Upgrade your cable-to-board connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/21/2023 | P-23-024854 - Re-activation of parts 2-329944-3, 2-329944-7, 5225555-6 | Download | |||

