| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-329944-6 |
| Gender: | Plug |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Mating Type: | Push-On |
| Body Material: | Brass |
| Cable Type: | Belden 9271 |
| Number of Positions: | 2 |
| Interface: | Twin Threaded |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 2 |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Single |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | Polypropylene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .326 in, 8.3 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 2-329944-6 |
| SKU: | AMP2-329944-6 |
2-329944-6
| Heilind Number: | AMP2-329944-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-329944-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your data and device connections with our Twin Threaded Plug, designed for seamless integration in a variety of applications. Featuring a durable brass body with silver plating, this connector ensures reliable performance in even the most demanding environments. With a straight crimp orientation and wire termination style, installation is quick and easy. The polypropylene dielectric material and gold-plated center contact guarantee exceptional signal integrity. Operating efficiently in temperatures ranging from -55 to 85°C (-67 to 185°F), this plug is a versatile solution for your cable to board connections. RoHS compliant and meeting industry standards, it's the perfect choice for your RF coaxial needs. Upgrade your setup with the Twin Threaded Plug and experience superior connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RE034005 | RE034005 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2025 | P-25-027779 - Manufacturing Location Change. Transfer and qualification of AD&M plated PN s currently supplied by K-Road, PA to Hermosillo, MX. NO CHANGE IN FORM, FIT OR FUNCTION | Download | |||
| 08/03/2022 | PCN-22-147120 - Retraction of obsolete. | Download | |||
| 01/14/2022 | P-21-021910 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122644 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


