| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-330808-8 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .041 in, 1.04 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .162 mm², 25 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .142 in, 3.61 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 2-330808-8 |
| SKU: | AMP2-330808-8 |
2-330808-8
Specifications
Detailed Description
Enhancing connectivity in electronic assemblies, this high-quality SOCKET is designed for efficient power and signal transmission. Featuring a MIN-SPR AU SER-1 design with Through Hole - Press-Fit termination, it ensures secure and reliable connections in Series 3 applications. With a contact amperage of 5 A and contact material made of durable Beryllium Copper, it guarantees optimal performance even in demanding environments. This Discrete Socket, suitable for .041 in (1.04 mm) hole sizes, accommodates discreet wire connections. Its zero-profile construction and operating temperature range of -65 to 125 °C (-85 to 257 °F) make it versatile for various circuit applications. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and safety. The Gold Flash over Nickel sleeve plating and gold contact spring plating ensure corrosion resistance and longevity. Perfect for Cable-to-Board connector systems, this SOCKET, with a sleeve style of Closed Bottom and insertion method of Hand/Semi-Automatic, is a valuable component in electronic assemblies. Individually packaged in a bag for convenience, it is an essential part for professionals in the field of connectors and electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-330808-8 | ![]() |


