| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-330854-5 |
| Accessory Type: | Termination Point Clip |
| Mount Type: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 250 |
| Termination Type: | Crimp to Post |
| GPL: | 085 |
| Packaging: | Clip/Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 30 µin, .762 µm |
| Contact Underplating Material: | Tin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3632 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Post Size: | .031 x .093 in, .79 x 2.36 mm |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Color Code: | Yellow |
| Crimp Area Plating Finish: | Tin |
| Contact Product Type: | Termination Point Clip |
| Part Aliases: | AMP-2-0330854-5,820C-36335,E03838-000 2-330854-5 |
| SKU: | AMP2-330854-5 |
2-330854-5
Specifications
Detailed Description
Enhance connectivity with our MAXI T.P. Clip, a versatile accessory for termination points. Crafted with durable Phosphor Bronze and featuring a convenient crimp mount, this clip ensures secure and efficient connections. With a package quantity of 250, it is ideal for various signaling applications in aerospace, defense, and marine industries. The contact area is plated with tin for optimal performance, and the termination type is a reliable crimp to post connection. Suitable for 20 AWG wire, this clip guarantees a seamless wire-to-wire connector system. Its vibrant yellow color code and RoHS compliance further underscore its quality and environmental responsibility. Upgrade your setup with this essential connector component.

