| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-330854-6 |
| Accessory Type: | Termination Point Clip |
| Mount Type: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Termination Type: | Crimp to Post |
| GPL: | 085 |
| Packaging: | Clip/Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Tin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3632 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Post Size: | .031 x .093 in, .79 x 2.36 mm |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Color Code: | Yellow |
| Crimp Area Plating Finish: | Tin |
| Contact Product Type: | Termination Point Clip |
| Part Aliases: | AMPS-2-0330854-6,C66087-000 2-330854-6 |
| SKU: | AMP2-330854-6 |
2-330854-6
Specifications
Detailed Description
Enhance your connectivity with our MAXI T.P. CLIP, a versatile termination point clip designed for seamless signal transmission. Featuring a crimp mount type and crafted from durable phosphor bronze, this accessory ensures secure and reliable contact. With a package quantity of 1000, it is ideal for high-volume applications in the Aerospace Defense & Marine industries. The tin plating on the contact mating area and termination area offers excellent conductivity and corrosion resistance. Suitable for wire-to-wire connections with a wire size of 20 AWG, this clip guarantees a robust and efficient interface. Its yellow color code and clip/reel packaging make identification and handling a breeze. RoHS compliant for environmental responsibility, this product is a must-have for your connector system. Elevate your connectivity experience with the MAXI T.P. CLIP.

