| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-331272-6 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Profile: | Zero |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .205 - .258 mm², 23 - 24 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .022 - .025 in, .56 - .64 mm |
| Connector System: | Cable-to-Board |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 2-331272-6 |
| SKU: | AMP2-331272-6 |
2-331272-6
Specifications
Detailed Description
Enhance your connectivity with our robust MIN-SPR AU SER-2 SOCKET from Series 3. Designed for seamless integration in power and signal circuit applications, this discrete socket boasts a 5A amperage rating and features through hole press-fit termination for secure and reliable connections. Crafted with high-quality beryllium copper contacts and a durable copper sleeve with gold flash plating, it ensures efficient signal/power transmission. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C (-85°F to 257°F), this socket is perfect for various industrial environments. With a zero profile and closed bottom sleeve design, it offers versatility in cable-to-board connector systems. Suitable for .205-.258mm² (23-24 AWG) wire sizes, it accommodates diverse applications with ease. Trust in its quality, as it is ROHS compliant and meets ECCN standards. Elevate your connectivity solutions with this premium socket.

