2-331350-1

Heilind Number:AMP2-331350-1
Manufacturer:TE Connectivity
Manufacturer Number:2-331350-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC PLUG, PTFE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-331350-1
Series:AMP BNC
Gender:Plug
Termination Method:Crimp
Contact Plating:Gold
Mating Type:Bayonet
Seal Type:Interfacial Seal
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Body Shape:Circular
Cable Type:RG 58, RG 58A, RG 58B, RG 58C
Number of Positions:1
Interface:BNC
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:H302
Number of Coaxial Contacts:1
Body Finish:Plated
Body Insulation:Without
Body Plating Material:Silver
Cable Connector Orientation:Straight
Crimp Type:Dual
Center Contact Plating Material:Gold
Center Contact Material:Brass
Dielectric Material:PTFE
Coupling Nut Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Military
Part Aliases:M39012/16B0004
SKU:AMP2-331350-1

Detailed Description

Enhance your RF connectivity with our BNC Plug, crafted with precision and durability in mind. Made of high-quality PTFE and featuring gold contact plating, this plug ensures optimal signal transmission in demanding environments. With a Bayonet mating type and interfacial seal, it guarantees secure connections. Operating at up to 4 GHz and impedance of 50 Ω, it is suitable for high-frequency applications. Its brass body with a circular shape and plated finish offers robustness. Designed for use with RG 58 cables, it is ideal for aerospace, defense, and marine industries. Whether in military-grade installations or commercial projects, this BNC Plug is a reliable choice for your RF connector needs.