| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-331677-6 |
| Series: | Series 4 |
| Amperage: | 6.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 6.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 20 - 21 AWG, .41 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .03 - .033 in, .76 - .84 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 2-331677-6 |
| SKU: | AMP2-331677-6 |
2-331677-6
Specifications
Detailed Description
Enhance your circuitry with our precision-engineered SOCKET,MIN-SPR W/H AU SER-3 from Series 4. Designed for optimal performance, this socket features a contact material of Beryllium Copper, ensuring reliable connectivity. With a termination method of Through Hole - Press-Fit, installation is efficient and secure. Its compact design accommodates discrete wire connections, making it ideal for power and signal applications. The sleeve, plated with Gold Flash over Nickel, guarantees durability and conductivity. Operating seamlessly in a wide temperature range, this socket is a versatile solution for your electronic assembly needs. RoHS compliant and meticulously crafted, it meets stringent quality standards for peace of mind. Upgrade your system with the SOCKET,MIN-SPR W/H AU SER-3 and experience enhanced functionality and longevity.

